+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | GeneSiC SEMICONDUCTOR | |
Type of semiconductor module | diode | |
Semiconductor structure | double independent | |
Max. off-state voltage | 1.2kV | |
Load current | 30A x2 | |
Case | SOT227B | |
Max. forward voltage | 1.5V | |
Max. forward impulse current | 0.24kA | |
Electrical mounting | screw | |
Max. load current | 60A | |
Mechanical mounting | screw | |
Features of semiconductor devices | MPS | |
Kind of package | tube | |
Technology | SiC | |
Reverse recovery time | 10ns |