+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: GIGADEVICE
Manufacturer | GIGADEVICE | |
Type of integrated circuit | ARM microcontroller | |
Case | TSSOP20 | |
Memory | 4kB SRAM 16kB FLASH | |
Mounting | SMD | |
Number of inputs/outputs | 15 | |
Kind of architecture | Cortex M3 | |
Number of 12bit A/D converters | 9 | |
Kind of package | reel, tape | |
Operating temperature | 0...70°C | |
Kind of core | 32-bit |