+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

GD75FFY120C6S

Module: IGBT; transistor/transistor; IGBT three-phase bridge

Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD75FFY120C6S
TME Symbol:
GD75FFY120C6S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT three-phase bridge, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
75A
Case
C6 62mm
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
150A
Technology
Advanced Trench FS IGBT
Mechanical mounting
screw
Gross weight300 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD75FFY120C6S
0 in TME stock
No. of pieces (Multiplicity: 10)
Product for special order