You are browsing the website for customers from: Denmark. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

DS1001-01-28BT1NSF6S-JKB CONNFLY - Socket integrated circuits

Socket: integrated circuits; DIP28; Pitch: 2.54mm; precision; THT

Manufacturer part number:
DS1001-01-28BT1NSF6S-JKB

TME Symbol:
GOLD-28P-W

CONNFLY - logo

Specification

Manufacturer
CONNFLY
Type of Socket
integrated circuits
Application
DIP28
Terminal pitch
2.54mm
Connector variant
precision
Electrical mounting
THT
Contact plating
gold-plated
Row pitch
7.62mm
Body material
polyester
Max. contact resistance:
3mΩ
Flammability rating
UL94V-0
Pin diameter
0.51mm
Maximum current
1A
Operating temperature
-40...105°C
Sockets features
  • bushing contacts
  • round pins
Gross weight1.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision sockets CONNFLY,
*
DS1001-01-28BT1NSF6S-JKB
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTube = 17 pcsCardboard = 2 550 pcsCardboard = 5 100 pcs