+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

GPDESIGN PP16-BB2

Torch: LED; IPX4; 20lm,140lm; No.of diodes: 1; Design Beam; black

Manufacturer: GP

Manufacturer part number:
GPDESIGN PP16-BB2
TME Symbol:
GP-PP16

Specification

Manufacturer
GP
Type of torch
LED
IP rating
IPX4
Luminosity
20lm/140lm
Number of diodes
1
Manufacturer series
Design Beam
Colour
black
Body material
aluminium
Body dimensions
Ø16.2x141.5mm
Power supply
  • battery LR03 AAA 1,5V x2
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Kit contents
  • carrying case
  • O-ring gasket
Gross weight147.8 g

WATCH VIDEO

See other products in this category: Torches GP
*
GPDESIGN PP16-BB2
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 6 set