+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

GW93203

Circuit breaker; 230/400VAC; Inom: 32A; Poles: 1; Charact: C; 25kA


Manufacturer: GEWISS

Manufacturer part number:
GW93203
TME Symbol:
GW93203

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
32A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
25kA
IP rating
IP20
Cross section of connecting wires
1...70mm2
Manufacturer series
MTHP 250
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight256.17 g
Certificates
EAN code8011564115576
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW93203
0 in TME stock
Net price for quantities from 1 pcs - 85.89 EURGross price for quantities from 1 pcs - 107.37 EUR
Net price for quantities from 12 pcs - 80.53 EURGross price for quantities from 12 pcs - 100.66 EUR
Net price for quantities from 24 pcs - 75.15 EURGross price for quantities from 24 pcs - 93.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.