+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | EXTECH | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, resistance, temperature | |
Kind of display used | LCD | |
DC voltage measuring range | 1µV...1kV | |
AC voltage measuring range | 0.001mV...1kV | |
DC current measuring range | 10nA...10A | |
AC current measuring range | 0.1µA...10A | |
True effective value measurement | True RMS AC | |
Resistance measuring range | 0.001...50MΩ | |
Capacitance measuring range | 0.001nF...10mF | |
Temperature measuring range | -50...1000°C | |
Conductance measurement | 50µS | |
Duty cycle factor | 0.1...99.9% | |
Measurement accuracy | 0.05% | |
Measures dBm | -70...60dBm | |
Diode test | 3.2V | |
Body dimensions | 235x108x63.5mm | |
Conform to the norm | CAT IV 600V EN 61010 | |
Software | compatible Android, compatible Windows | |
Illumination | yes | |
Communictions protocol | Bluetooth |