+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

H178CBC-3-CA

LED; in housing; 5mm; No.of diodes: 1; red,green; 30mA; 40°


Manufacturer: BIVAR

Manufacturer part number:
H178CBC-3-CA
TME Symbol:
H178CBC-3-CA

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
green, red
Mounting
THT
LED current
30mA
LED lens
diffused
Viewing angle
40°
Wavelength
568nm, 625nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H178CBC-3-CA
0 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 250 pcs - 0.83 USDGross price for quantities from 250 pcs - 1.03 USD
Net price for quantities from 500 pcs - 0.78 USDGross price for quantities from 500 pcs - 0.98 USD
Net price for quantities from 1000 pcs - 0.71 USDGross price for quantities from 1000 pcs - 0.89 USD
Net price for quantities from 2000 pcs - 0.65 USDGross price for quantities from 2000 pcs - 0.81 USD
Net price for quantities from 4000 pcs - 0.60 USDGross price for quantities from 4000 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.