+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | OMRON | |
Type of counter | electronical | |
Kind of display used | LCD | |
Type of counted signal | pulses | |
Counting range | 999999 | |
Resetting method | electrical, manual | |
Kind of output 1 | supply | |
Output 1 electrical parameters | 12V DC / 50mA | |
Kind of input 1 | NPN, PNP | |
Electrical input 1 parameters | 0...5V, 9...24V | |
Max IN1 counting frequency | 5kHz | |
Operating temperature | -10...55°C | |
Body dimensions | 48x24x80mm | |
Display height 1 | 8.5mm | |
Mounting hole dimensions | 45x22.2mm | |
Electrical connection | screw terminals | |
Mounting | on panel | |
Body colour | grey |