+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

HLMP-3301-D00B2

LED; in housing; 5mm; No.of diodes: 1; red; 10mA; Lens: red,diffused

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-3301-D00B2
TME Symbol:
HLMP-3301-D00B2

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
10mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
2.4mcd
Wavelength
626nm
Operating voltage
1.9...2.4V DC
Gross weight0.408 g
Certificates
See other products in this category: LED PCB indicators BROADCOM (AVAGO)
*
HLMP-3301-D00B2
Product withdrawn from the offer
Use the specification table below to search for similar products