+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

HT82

Tester: phase sequence; LCD; Freq: 15÷400Hz; IP40

Manufacturer: HT INSTRUMENTS

Manufacturer part number:
HT82
TME Symbol:
HTI-HA000156

Specification

Manufacturer
HT INSTRUMENTS
Type of tester
phase sequence
Kind of display used
LCD
Phase-to-phase voltage range for phase sequence indication
60...690V AC
Operating frequency
15...400Hz
IP rating
IP40
Body dimensions
130x69x22mm
Conform to the norm
CAT III 600V IEC 61010-1 IEC 61326-1
Measurement
motor's rotation direction, phase sequence
Power supply
  • from tested wiring system
Standard equipment
  • 3 crocodile clips
  • case
  • test leads ( 3pcs.)
Gross weight550 g
EAN code8033100848533
See other products in this category: Phase Sequence Indicators HT INSTRUMENTS
*
HT82
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.