+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Topology | buck | |
Kind of integrated circuit | LED driver | |
Case | SO8 | |
Number of channels | 1 | |
Mounting | SMD | |
Input voltage | 8...450V | |
Kind of package | reel, tape | |
Manufacturer standard package | 3300pcs. |