+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

IB130270

Sensor: inductive; 0÷4mm; PNP / NC; Usup: 10÷30VDC; 200mA; M8 male

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB130270
TME Symbol:
IB130270

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
0...4mm
Output configuration
PNP / NC
Max. operating current
200mA
Connection
M8 male
IP rating
IP67
Body dimensions
100x0x120mm
Body material
brass
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight40 g
Certificates
See other products in this category: Rectangle Inductive Sensors IPF ELECTRONIC
*
IB130270
Product withdrawn from the offer
Use the specification table below to search for similar products