+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

IB18E080

Sensor: inductive; OUT: PNP; 5mm; 10÷30VDC; M18; Connection: cables

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB18E080
TME Symbol:
IB18E080

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP
Range
5mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
150mA
Operating temperature
-20...90°C
Kind of forehead
embedded
Body material
nickel plated brass
Switching frequency max
2kHz
Overall length
70mm
Thread length
55mm
Supply voltage
  • 10...30V DC
Gross weight180 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IB18E080
Product withdrawn from the offer
Use the specification table below to search for similar products