+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Range | 0...4mm | |
Output configuration | 2-wire NO | |
Max. operating current | 0.13A | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP67 | |
Switching frequency max | 400Hz | |
Body dimensions | 77x25x123mm | |
Body material | polyamide 12 | |
Operating temperature | -25...70°C |