+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: -
Type of fuse | fuse | |
Kind of fuse | semiconductor | |
Current rating | 2.7A | |
Terminal pitch | 2.54mm | |
Resistance | 23mΩ |