+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

ISO1541DR

IC: interface; digital isolator; 3÷5.5VDC; I2C; SMD; SO8; Ch: 2

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO1541DR
TME Symbol:
ISO1541DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Interface
I2C
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
2
Insulation voltage
2.5kV
Number of inputs
2/1
Kind of channel
bidirectional, unidirectional
Kind of output
open drain
Supply voltage
  • 3...5.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO1541DR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order