+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

ISO7710FDR

IC: interface; digital isolator; 100Mbps; 2.25÷5.5VDC; SMD; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7710FDR
TME Symbol:
ISO7710FDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
100Mbps
Mounting
SMD
Case
SO8
Operating temperature
-55...125°C
Number of channels
1
Insulation voltage
3kV
Number of inputs
1/0
Kind of channel
unidirectional
Kind of output
CMOS
Supply voltage
  • 2.25...5.5V DC
Interface
  • CAN
  • RS232
  • RS485
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO7710FDR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order