+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

ISOW1044BDFMR

IC: CAN transceiver; transceiver; 5Mbps; 1.71÷5.5VDC; SOIC20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISOW1044BDFMR
TME Symbol:
ISOW1044BDFMR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Kind of integrated circuit
transceiver
Data transfer rate
5Mbps
Case
SOIC20
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
Supply voltage
  • 1.71...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
ISOW1044BDFMR
0 in TME stock
No. of pieces (Multiplicity: 850)
Product for special order