+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | INSIGHT SIP | |
Type of communications module | IoT | |
Bluetooth version | 5.0, BLE | |
Kind of network | ZigBee | |
Mounting | SMD | |
Dimensions | 8x8x1mm | |
Memory | 256kB SRAM 1MB FLASH | |
Components | nRF52840 | |
Kind of architecture | Cortex M4F | |
Additional functions | NFC | |
Communications modules features | antenna | |
Operating temperature | -40...85°C |