+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
DC contacts rating @R | 0.1A / 30V DC | |
Leads | for PCB | |
Max. contact resistance: | 30mΩ | |
Switching method | ON-ON | |
Mounting | THT | |
Operating Force | 1.96N | |
Body dimensions | 10x9.8x8.45mm | |
Electrical life | 10000 cycles |