+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: KIPP
Manufacturer | KIPP | |
Type of mounting element | knob wing | |
Internal thread | M5 | |
Height | 15mm | |
Body material | thermoplastic | |
Width | 28mm | |
Internal parts material | copper |