+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

K0659.3314 -AS

Crank; thermoplastic; Ømount.hole: 14mm; W: 36mm; Arm len: 161mm

Manufacturer: KIPP

Manufacturer part number:
K0659.3314 -AS
TME Symbol:
K0659.3314

Specification

Manufacturer
KIPP
Type of mounting element
crank
Body material
thermoplastic
Panel cutout diameter
14mm
Width
36mm
Holder length
83.5mm
Arm length
161mm
Body colour
black
Version
locating hole without slot
Gross weight400 g
Certificates
See other products in this category: Knobs KIPP
*
K0659.3314 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products