+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

KBK20J

Bridge rectifier: single-phase; Urmax: 600V; Ifsm: 300A; KBK

Manufacturer: DC COMPONENTS

Manufacturer part number:
KBK20J
TME Symbol:
KBK20J

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward impulse current
0.3kA
Case
KBK
Mounting
THT
Current rating
20A
Dimensions
Gross weight10.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS
*
KBK20J
Product withdrawn from the offer
Use the specification table below to search for similar products