+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

KBK6J

Bridge rectifier: single-phase; Urmax: 600V; If: 6A; Ifsm: 170A

Manufacturer: DC COMPONENTS

Manufacturer part number:
KBK6J
TME Symbol:
KBK6J

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
6A
Max. forward impulse current
170A
Version
flat
Case
KBK
Electrical mounting
THT
Leads
flat pin
Kind of package
bulk
Dimensions
Gross weight10.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS
*
KBK6J
Product withdrawn from the offer
Use the specification table below to search for similar products