+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | DC COMPONENTS | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 200V | |
Load current | 8A | |
Max. forward impulse current | 170A | |
Version | flat | |
Case | KBK | |
Electrical mounting | THT | |
Leads | flat pin | |
Kind of package | bulk |