+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

KBPC1510

Bridge rectifier: single-phase; Urmax: 1kV; Ufmax: 1.1V; If: 15A

Manufacturer: DC COMPONENTS

Manufacturer part number:
KBPC1510
TME Symbol:
KBPC1510

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1.1V
Load current
15A
Max. forward impulse current
0.3kA
Version
square
Case
MB-25
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
plastic case
Kind of package
bulk
Dimensions
Gross weight27.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS
*
KBPC1510
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Cardboard = 50 pcs