+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | DC COMPONENTS | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 0.1kV | |
Max. forward voltage | 1.1V | |
Load current | 35A | |
Max. forward impulse current | 0.4kA | |
Version | square | |
Case | MB-25 | |
Electrical mounting | THT | |
Leads | connectors FASTON | |
Features of semiconductor devices | plastic case | |
Kind of package | bulk |