+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | BRIGHTMASTER | |
Type of lamp | miniature | |
Operating voltage | 5V | |
Kind of bulb | T3/4 | |
Diameter | 2.36mm | |
Length | 4.75mm | |
Current rating | 21mA | |
Luminous flux | 0.42lm | |
Nominal life | 10000h | |
Leads | for soldering |