+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.2MHz | |
Number of channels | dual, 2 | |
Mounting | THT | |
Voltage supply range | ± 2...14V DC/4...28V DC | |
Case | DIP8 | |
Slew rate | 2V/μs |