+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

L6370D013TR

IC: power switch; high-side; 2.5A; Ch: 1; SMD; PowerSO20; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
L6370D013TR
TME Symbol:
L6370D013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
2.5A
Number of channels
1
Mounting
SMD
Case
PowerSO20
Kind of package
reel, tape
Operating temperature
-25...85°C
Frequency
25kHz
Supply voltage
  • 9.5...35V
Gross weight2.243 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
L6370D013TR
0 in TME stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Product for special order
Packaging method by the manufacturerReel = 600 pcs