+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

L6571BD013TR

IC: driver; H-bridge; gate driver; SO8

Manufacturer: STMicroelectronics

Manufacturer part number:
L6571BD013TR
TME Symbol:
L6571BD013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
gate driver
Case
SO8
DC supply current
25mA
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
L6571BD013TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order