+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, linear | |
Voltage drop | 1.4V | |
Output voltage | -8V | |
Output current | 1.5A | |
Case | TO220AB | |
Mounting | THT | |
Manufacturer series | L79 | |
Kind of package | tube | |
Operating temperature | 0...150°C | |
Number of channels | 1 | |
Heatsink thickness | 0.51...0.6mm |