+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

L7NHB020U

Servo amplifier; 3x380÷480VAC; 2kW


Manufacturer: LS ELECTRIC

Manufacturer part number:
L7NHB020U
TME Symbol:
L7NHB020U

Specification

Manufacturer
LS ELECTRIC
Type of automation module
servo amplifier
Voltage between phases (for three phase system)
3 x 380...480V AC
Power
2kW
Gross weight1.5 kg
Certificates
See other products in this category: Servo Controllers LS ELECTRIC,
*
L7NHB020U
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order