+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

L9333MD-TR

IC: driver; PFC controller; SO20; 0.015A; Ch: 4; -14÷45V; 4.5÷32VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
L9333MD-TR
TME Symbol:
L9333MD-TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
SO20
Output current
15mA
Number of channels
4
Mounting
SMD
Operating temperature
-40...150°C
Input voltage
-14...45V
Operating voltage
4.5...32V DC
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics
*
L9333MD-TR
Product withdrawn from the offer
Use the specification table below to search for similar products