+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Kind of integrated circuit | PFC controller | |
Case | PowerSO36 | |
Number of channels | 4 | |
DC supply current | 9mA | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Operating voltage | 5.2...20V DC | |
Frequency | 2.6MHz | |
Kind of package | reel, tape |