+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

L9823

IC: driver; low-side; SO24; 0.5A; Ch: 8; 4.5÷5.5V

Manufacturer: STMicroelectronics

Manufacturer part number:
L9823
TME Symbol:
L9823

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SO24
Output current
0.5A
Number of channels
8
Mounting
SMD
Supply voltage
  • 4.5...5.5V
Gross weight0.64 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics
*
L9823
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 32 pcs