+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | PANASONIC | |
Type of counter | electronical | |
Kind of display used | LCD | |
Type of counted signal | pulses | |
Counting range | 999999 | |
Resetting method | electrical, locking possibility, manual | |
Kind of output 1 | SPDT | |
Output 1 electrical parameters | 250V AC / 5A | |
IP rating | IP66 (from the front) | |
Kind of input 1 | contact, NPN, PNP | |
Kind of input 2 | contact, NPN, PNP | |
Max IN1 counting frequency | 5kHz | |
Operating temperature | -10...55°C | |
Body dimensions | 48x48x77.6mm | |
Mounting hole dimensions | 45x45mm | |
Electrical connection | round socket | |
Mounting | on panel, socket | |
Kind of counter | progressive/reversing | |
IN2 max counting frequency | 30Hz | |
The additional control inputs | LOCK, RESET | |
Related items | AT8DA4, AT78051, ATC180041 | |
Number of pins | 11 |