+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | STMicroelectronics | ||
Type of integrated circuit | voltage regulator | ||
Kind of voltage regulator | fixed, LDO, linear | ||
Voltage drop | 1.15V | ||
Output voltage | 3.3V | ||
Output current | 1A | ||
Case | TO220AB | ||
Mounting | THT | ||
Manufacturer series | LD1117A | ||
Kind of package | tube | ||
Operating temperature | 0...125°C | ||
Tolerance | ±4% | ||
Number of channels | 1 | ||
Heatsink thickness | 0.51...0.6mm | ||
Input voltage | 0...15V |