+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

LD6A-3PQB-RYG

Signalling column; red/yellow/green; LED; 24VDC; 24VAC; IP65; LD6A

Manufacturer: IDEC

Manufacturer part number:
LD6A-3PQB-RYG
TME Symbol:
LD6A-3PQB-RYG

Specification

Manufacturer
IDEC
Type of signaller
signalling column
Colour
red/yellow/green
Signalling method
continuous light
Light source
LED
IP rating
IP65
Manufacturer series
LD6A
Body colour
dark grey
Body material
ABS
Operating temperature
-25...55°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight865.6 g
Certificates
See other products in this category: Signalling Columns IDEC
*
LD6A-3PQB-RYG
Product withdrawn from the offer
Use the specification table below to search for similar products