+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | VISHAY | |
Type of relay | solid state | |
Contacts configuration | SPST-NO x2 | |
Control current max. | 50mA | |
Max. operating current | 120mA | |
Manufacturer series | LH | |
Relay variant | 1-phase | |
On-state resistance | 12Ω | |
Case | SMD8 | |
Operate time | 0.2ms | |
Release time | 30µs | |
Insulation voltage | 5.3kV | |
Switched voltage | max. 250V | |
Operating temperature | -40...85°C |