+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

LL-463UGDS

LED; green; rectangular; 6.22x3.68mm; with side wall; 5÷12mcd

Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-463UGDS
TME Symbol:
LL-463UGDS

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
green
Shape
rectangular
Dimensions
6.22x3.68mm
LED version
with side wall
Luminosity
5...12mcd
Viewing angle
110°
Front
flat
Wavelength
573nm
LED lens
diffused, green
Mounting
THT
LED current
20mA
Operating voltage
1.6...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.298 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle LUCKYLIGHT
*
LL-463UGDS
Product withdrawn from the offer
Use the specification table below to search for similar products