+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | E-SWITCH | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | SMD | |
Button height | 5mm | |
Switching method | OFF-(ON) | |
Operating temperature | -25...70°C | |
Button shape | round | |
Leads | flat pin | |
Max. contact resistance: | 50mΩ |