+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | ARM microcontroller | |
Memory | 2kB SRAM 8kB FLASH | |
Case | HVQFN33 | |
Mounting | SMD | |
Number of inputs/outputs | 28 | |
Kind of architecture | Cortex M0 | |
Operating temperature | -40...105°C | |
Family | LPC | |
Peripherial | BoD, POR, watchdog | |
Kind of core | 32-bit |