+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

LPC1111JHN33/203E

IC: ARM microcontroller; 2kBSRAM,8kBFLASH; VQFN32; 1.8÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC1111JHN33/203E
TME Symbol:
LPC1111JHN33/203E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
2kB SRAM 8kB FLASH
Case
VQFN32
Mounting
SMD
Number of inputs/outputs
28
Kind of architecture
Cortex M0
Operating temperature
-40...105°C
Family
LPC
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1111JHN33/203E
0 in TME stock
No. of pieces (Multiplicity: 780)
Minimum order quantity: 780.
Multiplicity: 780.
Product for special order