+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

LPC1114LVFHN24/103

IC: ARM microcontroller; 8kBSRAM,32kBFLASH; HVQFN24; LPC

Manufacturer: NXP

Manufacturer part number:
LPC1114LVFHN24/103
TME Symbol:
LPC1114LVFHN24/103

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
8kB SRAM 32kB FLASH
Case
HVQFN24
Mounting
SMD
Number of inputs/outputs
20
Kind of architecture
Cortex M0
Operating temperature
-40...85°C
Family
LPC
Peripherial
BoD, POR, watchdog
Kind of core
32-bit
Supply voltage
  • 1.65...1.95V DC
Interface
  • I2C
  • SPI
  • SSP
  • UART
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1114LVFHN24/103
0 in TME stock
No. of pieces (Multiplicity: 490)
Product for special order