+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Kindly reach out to your market representative. Invite us to an online meeting.

LPC11E37HFBD64/4QL

IC: ARM microcontroller; 10kBSRAM,128kBFLASH; LQFP64; 1.8÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC11E37HFBD64/4QL
TME Symbol:
LPC11E37HFBD64/4QL

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
10kB SRAM 128kB FLASH
Case
LQFP64
Mounting
SMD
Number of inputs/outputs
54
Kind of architecture
Cortex M0
Operating temperature
-40...85°C
Family
LPC
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • Microwire
  • Smart Card
  • SPI
  • SSP
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC11E37HFBD64/4QL
0 in TME stock
No. of pieces (Multiple of: 320)
Minimum order quantity: 320.
Multiple of: 320.
Product for special order