+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

LPC1226FBD64/301

IC: ARM microcontroller; 8kBSRAM,96kBFLASH; LQFP64; 3.3VDC; LPC


Manufacturer: NXP

Manufacturer part number:
LPC1226FBD64/301
TME Symbol:
LPC1226FBD64

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
8kB SRAM 96kB FLASH
Case
LQFP64
Mounting
SMD
Number of inputs/outputs
55
Kind of architecture
Cortex M0
Family
LPC
Peripherial
RTC
Number of 32bit timers
2
Number of 16bit timers
2
Kind of core
32-bit
Supply voltage
  • 3.3V DC
Interface
  • I2C
  • SPI
  • UART x2
Gross weight0.54 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1226FBD64/301
0 in TME stock
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
Product for special order