+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: NXP
Manufacturer | NXP | ||
Type of integrated circuit | ARM microcontroller | ||
Memory | 4kB SRAM 16kB FLASH 16kB SRAM | ||
Case | LQFP48 | ||
Mounting | SMD | ||
Number of inputs/outputs | 42 | ||
Kind of architecture | Cortex M3 | ||
Number of 32bit timers | 2 | ||
Number of 16bit timers | 2 | ||
Kind of core | 32-bit |