+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | ARM microcontroller | |
Memory | 8kB SRAM | |
Case | HVQFN33 | |
Mounting | SMD | |
Number of inputs/outputs | 29 | |
Kind of architecture | Cortex M0+ | |
Operating temperature | -40...105°C | |
Family | LPC | |
Peripherial | BoD, CRC, DMA, POR, SWD, watchdog | |
Manufacturer series | LPC800 | |
Number of 12bit A/D converters | 12 | |
Kind of core | 32-bit |